Winchester Bomar 364M2795T technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Package Quantity | 3000 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 364M2795T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.