Right angle BNC jack connector, featuring a 50 Ohm impedance and a standard profile with posts. Constructed with a zinc alloy body plated in nickel, it offers a durable metal package. The center contact is gold-plated bronze and copper, ensuring excellent conductivity. Operating up to 4GHz with a maximum voltage rating of 500V, this connector supports 500 mating cycles and is designed for through-hole, panel, bulkhead, front side nut, and PCB mounting.
Winchester Bomar 364M595 technical specifications.
| Body Material | ZINC ALLOY, Zinc |
| Body Plating | Nickel |
| Package/Case | Metal |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Winchester Bomar 364M595 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.