Winchester Bomar 364M595NP technical specifications.
| Gender | Female |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Winchester Bomar 364M595NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.