Winchester Bomar 364M795M technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Plating | Nickel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 364M795M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.