Winchester Bomar 364MB095 technical specifications.
| Body Plating | Nickel |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Package Quantity | 1000 |
| Plating | Nickel |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 364MB095 to view detailed technical specifications.
No datasheet is available for this part.