RF Connectors / Coaxial Connectors TNC CABLE PLUG CLAMP RG59
Winchester Bomar 510A104G technical specifications.
| Gender | Male |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 510A104G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.