Winchester Bomar 710A205F technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 710A205F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.