Winchester Bomar 8311505 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Nickel |
| Polarity | Normal |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 8311505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.