
Winchester Bomar 843A509 technical specifications.
| Gender Type A | Female |
| Gender Type B | Male |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Tee Style |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 843A509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
