
This RF connector is a straight, single-port female jack designed for edge mounting on printed circuit boards. Featuring a brass body with nickel plating and bronze contacts with gold plating, it offers a 75-ohm impedance and operates up to 500MHz, with a maximum frequency of 1GHz. The dielectric is PP, and the housing is silver. It supports 500 mating cycles and has a voltage rating of 500V, with an operating temperature range of -40°C to 65°C. Termination is via solder.
Winchester Bomar 861V509E technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Frequency | 500MHz |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | V-Bite® |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 861V509E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
