
Straight, single-port RF connector for edge board mounting. Features brass body with nickel plating and brass contacts with gold plating. Dielectric is PTFE (Teflon) for reliable performance up to 1 GHz and 500V. Designed for 75 Ohm impedance and 500 mating cycles, operating between -40°C and 65°C. Termination method is solder.
Winchester Bomar 861V509ER technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Tray |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | V-Bite® |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Winchester Bomar 861V509ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
