Winchester Bomar 861VH509ER6 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 5GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 5GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Edge, Board |
| Operating Frequency | 0 to 5 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | V-Bite® |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 861VH509ER6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.