
Right-angle female RF connector for PCB mounting, featuring a brass body with nickel plating and brass contacts also plated in nickel. This connector supports frequencies up to 500MHz, has a voltage rating of 500V, and offers 500 mating cycles. Operating within a temperature range of -40°C to 65°C, it utilizes a PP dielectric and terminates via solder.
Winchester Bomar 864B509S technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Dielectric Material | PP |
| Frequency | 500MHz |
| Gender | Female |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar 864B509S to view detailed technical specifications.
No datasheet is available for this part.
