
Straight SMA plug connector for 50 Ohm impedance, featuring brass body and contacts with gold plating. Dielectric material is PTFE, and it supports a frequency up to 18GHz. Designed for cable mounting with a solder termination, this connector offers 500 mating cycles and a voltage rating of 500V. Operating temperature range is -65°C to 165°C.
Winchester Bomar 910A204M technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.649inch |
| Mating Cycles | 500 |
| Max Frequency | 12.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 900 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 910A204M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
