
Female SMA coaxial connector for panel mounting with a 4-hole flange. Features a brass body with nickel plating and a PTFE dielectric. Offers 50 Ohm impedance, a maximum frequency of 12.5GHz, and a voltage rating of 500V. Designed for 500 mating cycles, this straight-oriented connector has gold-plated brass contacts and a silver housing.
Winchester Bomar 917A524 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 0.5inch |
| Mating Cycles | 500 |
| Max Frequency | 12.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 917A524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
