
This RF coaxial connector features a straight, bulkhead mount design with a female SMA interface. Constructed with a brass body and center contact, both plated in gold, it offers a 50-ohm impedance and operates up to 18GHz. The dielectric is PTFE, and the component supports 500 mating cycles with a voltage rating of 500V. It is designed for solder termination and has a maximum operating temperature of 165°C.
Winchester Bomar 926A515 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 0.681inch |
| Mating Cycles | 500 |
| Max Frequency | 12.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 926A515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
