Straight SMA jack connector for PCB mounting, featuring a 50 Ohm impedance and a maximum operating frequency of 18GHz. Constructed with a brass body and contact material, both plated in gold for enhanced conductivity and durability. Dielectric material is PTFE, and the connector supports up to 500 mating cycles. It offers a voltage rating of 500V and operates within a temperature range of -65°C to 165°C.
Winchester Bomar 961A514 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.275inch |
| Mating Cycles | 500 |
| Max Frequency | 12.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Bulkhead, Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar 961A514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.