
SMA Jack connector, straight orientation, designed for edge mounting on PCBs. Features brass body and contacts with gold plating, and a PTFE dielectric. Operates at 50 Ohm impedance with a maximum frequency of 18GHz. Rated for 500V and 500 mating cycles, with a temperature range of -40°C to 65°C.
Winchester Bomar 961E504 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 16.2mm |
| Mating Cycles | 500 |
| Max Frequency | 12.5GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Edge, Board, PCB |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | E-Snap™ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Winchester Bomar 961E504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
