Winchester Bomar ADPT3PA technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Packaging | Case |
| Plating | Nickel |
| Polarity | Normal |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar ADPT3PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.