
Winchester Bomar BD36400 technical specifications.
| Gender | Male |
| Material | Nickel, Steel |
| Max Frequency | 4GHz |
| Max Operating Temperature | 199°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar BD36400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
