
Winchester Bomar F0884 technical specifications.
| Body Material | Brass |
| Gender | Male |
| Impedance | 75R |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 500 Hz to MHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Polarity | Standard |
| Resistance | 75R |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar F0884 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
