
This straight, male, single-port connector features a 75-ohm impedance and a 3GHz maximum frequency, suitable for cable mounting. Constructed with a brass body and center contact, both plated in nickel and gold respectively, it utilizes a PTFE dielectric. Designed for crimp termination, this connector offers 500 mating cycles and a voltage rating of 500V, operating within a temperature range of -55°C to 200°C with an insertion loss of 0.2dB.
Winchester Bomar HBC1505A technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Black |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | Shadow™ |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar HBC1505A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
