Winchester Bomar KCC1694F technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 2 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Termination | COMPRESSION |
| RoHS | Not Compliant |
Download the complete datasheet for Winchester Bomar KCC1694F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.