Winchester Bomar KCC1694R technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Jacket Material | Nickel |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | RCA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar KCC1694R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.