
Winchester Bomar KCC1855F technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar KCC1855F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
