
Winchester Bomar R0844 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar R0844 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
