Winchester Bomar RBC1694A technical specifications.
| Approvals | UL |
| Color | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Jacket Material | Gold |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar RBC1694A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.