Winchester Bomar SBC1694A(U) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar SBC1694A(U) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.