This wire housing is made from brass with a nickel plating and has a silver housing color. It features an impedance of 75 ohms and an insertion loss of 0.2 dB. The housing can withstand 500 mating cycles and operates at a maximum frequency of 1 GHz. It is designed for crimp termination and is available in a bulk packaging quantity of 1000 units.
Winchester Bomar SBC8279 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Winchester Bomar SBC8279 to view detailed technical specifications.
No datasheet is available for this part.