Winchester Interconnect 01359 technical specifications.
| Body Orientation | Right Angle |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Product Length (mm) | 7.98 |
| Product Height (mm) | 6.99 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Max Current Rating | 30A |
| Cage Code | 91836 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect 01359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.