Winchester Interconnect 01362 technical specifications.
| Termination Type | SOLDER |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Winchester Interconnect 01362 to view detailed technical specifications.
No datasheet is available for this part.