Winchester Interconnect 1205-49-9 technical specifications.
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1205 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Winchester Interconnect 1205-49-9 to view detailed technical specifications.
No datasheet is available for this part.