Winchester Interconnect 1207-29-9 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | 1207-29-9 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Winchester Interconnect 1207-29-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.