Winchester Interconnect 125-95-9 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | 125-95-9 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (50) OVER NICKEL (50) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Winchester Interconnect 125-95-9 to view detailed technical specifications.
No datasheet is available for this part.