Winchester Interconnect 1709-1 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE-MALE |
| Manufacturer Series | 1709-1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Winchester Interconnect 1709-1 to view detailed technical specifications.
No datasheet is available for this part.