Winchester Interconnect 360-060-0044H technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 360-060-0044H |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Winchester Interconnect 360-060-0044H to view detailed technical specifications.
No datasheet is available for this part.