Winchester Interconnect 601-051-0042P technical specifications.
| Type | Type N |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 8GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold Over Nickel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect 601-051-0042P to view detailed technical specifications.
No datasheet is available for this part.