Winchester Interconnect 875-101-3 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Manufacturer Series | 875-101-3 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Winchester Interconnect 875-101-3 to view detailed technical specifications.
No datasheet is available for this part.