Winchester Interconnect 879-1-3 technical specifications.
| Type | SMA Adapter |
| Gender | M/F |
| Body Orientation | Right Angle |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Passivated |
Download the complete datasheet for Winchester Interconnect 879-1-3 to view detailed technical specifications.
No datasheet is available for this part.