Winchester Interconnect 879-2-3 technical specifications.
| Type | SMA Adapter |
| Gender | M/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winchester Interconnect 879-2-3 to view detailed technical specifications.
No datasheet is available for this part.