Winchester Interconnect 96P-6033-0731-0 technical specifications.
| Max Operating Temperature | 140 |
| Min Operating Temperature | -60 |
| Termination Type | SOLDER |
| Total Number of Contacts | 96 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 6033 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Number Of PCB Rows | 3 |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Winchester Interconnect 96P-6033-0731-0 to view detailed technical specifications.
No datasheet is available for this part.