Winchester Interconnect JF1S1P95A technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE-MALE |
| Manufacturer Series | JF |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Winchester Interconnect JF1S1P95A to view detailed technical specifications.
No datasheet is available for this part.