Winchester Interconnect JF1S3PB technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE AND MALE |
| Manufacturer Series | JF |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Winchester Interconnect JF1S3PB to view detailed technical specifications.
No datasheet is available for this part.