Winchester Interconnect JF2P2S45AB technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE AND FEMALE |
| Manufacturer Series | JF |
| Contact Finish Termination | GOLD (50) OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Winchester Interconnect JF2P2S45AB to view detailed technical specifications.
No datasheet is available for this part.