Winchester Interconnect JF2S2S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE AND MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Winchester Interconnect JF2S2S to view detailed technical specifications.
No datasheet is available for this part.