This rectangular rack and panel connector features 4 contacts with a termination type of solder and a reliability rating of commercial. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector has a dielectric withstanding voltage of 1500VAC and a contact finish termination of gold over nickel. The mating contact row spacing is 0.132 inches.
Winchester Interconnect JF3S1P45ABD technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE AND MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | JF |
| Rated Current (Signal) | 7.5 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | GRAY |
| Plating Thickness | 50u |
| Contact Finish Termination | GOLD (50) OVER NICKEL |
| Mating Contact Row Spacing | 0.132 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Winchester Interconnect JF3S1P45ABD to view detailed technical specifications.
No datasheet is available for this part.