Winchester Interconnect JF4S45AB technical specifications.
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE-MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Winchester Interconnect JF4S45AB to view detailed technical specifications.
No datasheet is available for this part.