Winchester Interconnect KN-59-294 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | PTFE |
| Contact Gender | MALE |
| Manufacturer Series | KN |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Winchester Interconnect KN-59-294 to view detailed technical specifications.
No datasheet is available for this part.