Winchester Interconnect KP-9910-510-501 technical specifications.
| Type | Triax |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
Download the complete datasheet for Winchester Interconnect KP-9910-510-501 to view detailed technical specifications.
No datasheet is available for this part.