Winchester Interconnect KV-79-11 technical specifications.
| Termination Type | SOLDER |
| Contact Gender | FEMALE |
| Manufacturer Series | KV-79-11 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Winchester Interconnect KV-79-11 to view detailed technical specifications.
No datasheet is available for this part.